
The TruStability HSC Absolute Pressure Sensor is a digital pressure sensor with an operating supply voltage of 3.3V and a maximum operating temperature of 85°C. It is available in a ROHS compliant, ceramic, SMD/SMT package and is suitable for use in environments with pressures up to 250PSI. The sensor is RoHS compliant and features a barbless port style. It operates within a pressure range of 100PSI and has an accuracy of 0.25%.
Honeywell HSCMLNN100PASA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMLNN100PASA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
