The TruStability HSCMLNN160MG5A3 is a pressure sensor with an accuracy of 0.25% and an operating temperature range of -20°C to 85°C. It features a vented gauge pressure type and a barbless port style. The sensor is RoHS compliant and has a package case of SMD/SMT. It is designed for board mount applications and is part of the TruStability HSC series.
Honeywell HSCMLNN160MG5A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 2.32PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.