The HSCMLNN2.5BGAA5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 2.5 bar and withstanding up to 6 bar of overload pressure. It requires a supply voltage between 4.75 and 5.25 volts and consumes a maximum current of 3 mA. The device features an accuracy of ±0.25% and a response time of 1 ms. It is designed to operate within a temperature range of -20°C to 85°C and is suitable for use with air or gas media in board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMLNN2.5BGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 6bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.