The HSCMLNT030PAAA3 is an absolute pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of 0 to 30psi and can withstand overload pressures of up to 60psi. The device requires a maximum supply voltage of 3.6V and draws a maximum supply current of 2.1mA. It features an accuracy of ±0.25% and a response time of 1ms. The sensor is suitable for use in air and gas media and is packaged in an SMD module with 8 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMLNT030PAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.