The HSCMNND004MG2A5 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement with an operating range of 0 to 0.004 bar. This device features an accuracy of ±0.25% and a response time of 0.46 seconds. The sensor operates within a temperature range of -20°C to 85°C and has a maximum supply current of 4.6 mA. It is suitable for use in air and gas media and is available in an SMD module package.
Honeywell HSCMNND004MG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.004bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.