The HSCMNND030PA3A5 is an absolute pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of 0 to 30psi and can withstand overload pressures of up to 60psi. The device requires a supply voltage between 4.75 and 5.25 volts and draws a maximum current of 4.6mA. It features a response time of 0.46 seconds and is suitable for use in air and gas media. The sensor is packaged in an 8-pin SMD module and is designed for board mount applications. It is rated for operation within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNND030PA3A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.