The HSCMNND150PASA5 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 150psi. It can withstand a maximum overload pressure of 250psi and features an accuracy of ±0.25. The device operates within a temperature range of -20 to 85 degrees Celsius and has a typical supply voltage of 5V. It is designed for board mount applications and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNND150PASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.