
The TruStability HSCMNND600MGSA3 is a board mount pressure sensor with a vented gauge pressure type, operating at 8.7PSI. It features a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The sensor is RoHS compliant and has a package type of SMD/SMT. It is part of the TruStability HSC series and has an accuracy of 0.25%.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNND600MGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 8.7PSI |
| Output Type | SPI |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.
