The HSCMNNN001BA2A3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 1 bar. It can withstand a maximum overload pressure of 2 bar and has an accuracy of ±0.25. The device is powered by a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.1 milliamps. The operating temperature range is from -20 to 85 degrees Celsius. The sensor is available in an 8-pin SMD module package and is suitable for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN001BA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.