The TruStability HSC Absolute Pressure Sensor is a digital, I2C output device with an operating supply voltage of 3.3V and an operating pressure of 14.5PSI. It features a maximum supply voltage of 6V and a minimum supply voltage of 3V. The sensor is designed for use in environments with temperatures ranging from -40°C to 85°C. It is a RoHS compliant, ceramic, surface mount device packaged in an SMT-8 package. The TruStability HSC Absolute Pressure Sensor is suitable for use in a variety of applications, including those requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN001BA3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.