The Honeywell HSCMNNN004MG4A5 is an 8-pin surface mount pressure sensor with gage type measurement, operating within a pressure range of 0 to 0.004 bar. It offers an accuracy of ±0.25% and can withstand a maximum overload pressure of 0.675 bar. The device operates within a temperature range of -20 to 85°C and has a maximum supply current of 4.6 mA. It is designed to measure pressure in air and gas media with a response time of 0.46 seconds.
Honeywell HSCMNNN004MG4A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.004bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.