The HSCMNNN010BA6A5 is an absolute pressure sensor from Honeywell, designed for board mount applications. It features an operating pressure range of 0 to 10bar and a maximum overload pressure of 17bar. The device operates within a temperature range of -20 to 85°C and has a maximum supply current of 4.6mA. The sensor is suitable for use in air and gas media, with a response time of 0.46ms. It has an 8-pin package and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN010BA6A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.