
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCMNNN015PA2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCMNNN015PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMNNN015PA2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.