
The TruStability HSC Absolute Pressure Sensor features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for board mount applications and is compliant with RoHS regulations. The sensor has a nominal supply current of 2mA and a response time of 1ms. It is suitable for use in applications where absolute pressure measurements are required.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN015PA2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.