
The TruStability HSC Absolute Pressure Sensor from Honeywell features an accuracy of 0.25% and a response time of 1ms. It operates within a temperature range of -20°C to 85°C and has a nominal supply current of 2mA. The sensor is designed for surface mount technology and is compliant with RoHS regulations. It is suitable for use in applications where absolute pressure measurement is required.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Output | ANALOG |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.