
The TruStability HSC Absolute Pressure Sensor operates within a temperature range of -20°C to 85°C and is RoHS compliant. It features a response time of 1ms and a nominal supply current of 1.6mA. This board-mount pressure sensor is designed for use in environments with operating pressures up to 30PSI and a maximum operating pressure of 30PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN015PASA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Port Style | No Port |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| RoHS | Compliant |
No datasheet is available for this part.