
The TruStability HSC differential pressure sensor is a surface-mount device with an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The sensor is designed for board-mount applications and features a differential pressure type with a maximum operating pressure of 60PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN015PDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.