The TruStability HSC Absolute Pressure Sensor is a surface-mount device that operates within a temperature range of -20°C to 85°C. It features an accuracy of 0.25% and is designed to handle a maximum pressure of 60PSI, with an operating pressure of 30PSI. The sensor is RoHS compliant and has no port style, with an output type of I2C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN030PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.