
The TruStability HSC Absolute Pressure Sensor is a digital, I2C output device with an operating supply voltage of 5V. It features an accuracy of 0.25% and is suitable for operating temperatures between -20°C and 85°C. The sensor is RoHS compliant and is packaged in a surface mount device (SMD/SMT) format.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN030PA2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, I2C |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.