Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCMNNN030PASA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCMNNN030PASA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 30PSI |
| Output Type | SPI |
| Port Style | No Port |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMNNN030PASA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.