
The TruStability HSC Absolute Pressure Sensor is a surface-mount device with a maximum operating temperature range of -20°C to 85°C. It is designed to operate within a pressure range of 30PSI and can withstand a maximum pressure of 60PSI. The sensor has a supply voltage range of 4.75V to 5.25V and operates at 5V. It is compliant with RoHS regulations and features a ceramic package type.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN030PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI |
| Port Style | No Port |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.
