The differential pressure sensor is a board mount device with a maximum operating supply voltage of 3.33V and a maximum supply current of 2.8mA. It operates over a temperature range of -20°C to 85°C and has an accuracy of ±0.25%. The sensor is designed for use in air or gas environments and has a response time of 1 second. It is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN040MDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.04bar to 0.04bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.