The HSCMNNN1.6BDAA3 differential pressure sensor from Honeywell features an operating pressure range of -1.6bar to 1.6bar and a maximum overload pressure of 4bar. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 2.1mA. The device is designed for use in air or gas media and has a response time of 1ms. The output voltage ranges from 0.33 to 2.97V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN1.6BDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1.6bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.