The HSCMNNN100PASA3 is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 100psi. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device is powered by a 3.3V supply voltage and has a maximum supply current of 3.9mA. The HSCMNNN100PASA3 is a surface-mount device (SMD) with an 8-pin package and is suitable for use in air or gas media. It can operate within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN100PASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.