The HSCMNNN160MG5A3 is an 8-pin surface mount pressure sensor from Honeywell, designed for gage pressure measurement within a 0 to 0.16 bar range. It operates within a supply voltage of 3 to 3.6 volts and has an accuracy of ±0.25%. The device can withstand an overload pressure of up to 0.85 bar and has a response time of 0.46 seconds. It is suitable for use in air and gas media and is designed for board mount applications. The sensor has a typical operating supply voltage of 3.3 volts and a maximum supply current of 3.9 milliamps. It is rated to operate within a temperature range of -20 to 85 degrees Celsius.
Honeywell HSCMNNN160MG5A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.16bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.