The Honeywell HSCMNNN600MGAA5 is a gage pressure sensor with an operating pressure range of 0 to 0.6 bar and a maximum overload pressure of 2 bar. It operates within a temperature range of -20 to 85 degrees Celsius and has a typical supply voltage of 5V. The device has a maximum supply current of 3A and an output voltage range of 0.5 to 4.5V. It is designed for use in air or gas environments and has a response time of 1 second.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNN600MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.