The HSCMNNT060PDSA3 is a differential pressure sensor from Honeywell, operating over a pressure range of -60psi to 60psi. It has a maximum overload pressure of 250psi and an accuracy of ±0.25. The device requires a supply voltage of 3.6V, with a maximum current draw of 3.9mA. It is designed to operate over a temperature range of -20°C to 85°C. The sensor is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNT060PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -60psi to 60psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.