The HSCMNNT100PG2A5 is a gage pressure sensor from Honeywell, operating over a range of 0 to 100psi. It can withstand maximum overload pressures of 250psi and has an accuracy of ±0.25. The device is powered by a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 4.6mA. The HSCMNNT100PG2A5 is suitable for use in air or gas environments and has a response time of 0.46 seconds. It is available in an 8-pin SMD module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNT100PG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.