The HSCMNNT600MDSA3 is a differential pressure sensor from Honeywell, suitable for measuring pressure in air or gas. It operates within a pressure range of -0.6bar to 0.6bar and can withstand a maximum overload pressure of 2bar. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. It can draw a maximum supply current of 3.9 milliamps. The sensor has a response time of 0.46 seconds and is accurate to ±0.25%. It is designed for board mount applications and is available in an 8-pin SMD module package. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNT600MDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.