The HSCMNNV001BA3A3 is an absolute pressure sensor with a maximum operating supply voltage of 3.6V and a maximum supply current of 3.9mA. It operates over a pressure range of 0 to 1bar and can withstand a maximum overload pressure of 2bar. The device has a response time of 0.46 seconds and an accuracy of ±0.25. It is designed for use in air or gas environments and is suitable for board mount applications. The sensor is a surface mount device with an 8-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNV001BA3A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.