The HSCMNNV015PASA3 is an absolute pressure sensor with a maximum operating supply voltage of 3.6V and a maximum supply current of 3.9mA. It has a response time of 0.46 seconds and an operating temperature range of -20 to 85 degrees Celsius. The device is designed for use in air or gas media and is available in an 8-pin SMD module package. It is suitable for applications requiring high accuracy, with an accuracy of ±0.25. The sensor is designed for board mount and is manufactured by Honeywell.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNV015PASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.