The HSCMNNV030PASA3 is an absolute pressure sensor from Honeywell. It operates within a pressure range of 0 to 30psi and can withstand an overload pressure of 60psi. The device requires a supply voltage between 3 and 3.6 volts and draws a maximum current of 3.9 milliamps. The sensor has an accuracy of ±0.25 and a response time of 0.46 seconds. It is designed for surface mount applications and has a typical operating supply voltage of 3.3 volts.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNV030PASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.