The HSCMNNV1.6BAAA3 is an absolute pressure sensor from Honeywell, operating over a pressure range of 0 to 1.6 bar. It can withstand overload pressures of up to 4 bar and has an accuracy of ±0.25. The device is powered by a supply voltage of up to 3.6V and draws a maximum supply current of 2.1mA. It is designed to operate within a temperature range of -20 to 85°C and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNV1.6BAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.