The differential pressure sensor operates over a range of -0.6 to 0.6 bar with a maximum overload pressure of 2 bar. It has a maximum supply voltage of 3.6V and a typical operating supply voltage of 3.3V. The device has a response time of 0.46 seconds and a maximum supply current of 3.9mA. The sensor is accurate to ±0.25% and is designed for use in air or gas environments. It is available in an 8-pin SMD module package and is suitable for use in temperatures from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMNNV600MDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.