The HSCMRND006MG3A5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 0.006 bar and withstanding overload pressures of up to 0.675 bar. It requires a supply voltage between 4.95 and 5.05 volts and draws a maximum current of 4.6 mA. The device is accurate to ±0.25% and features a response time of 0.46 seconds. It is designed for use in air or gas environments and is suitable for board mounting. The HSCMRND006MG3A5 is rated for operation between -20 and 85 degrees Celsius.
Honeywell HSCMRND006MG3A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.006bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.