
The Honeywell TruStability HSC differential pressure sensor operates within a temperature range of -20°C to 85°C and is designed for surface mount applications. It features a maximum operating pressure of 60PSI and a minimum operating pressure of 15PSI. The sensor is RoHS compliant and has an accuracy of 0.25%. It is suitable for use with an operating supply voltage of 3.3V and a maximum supply voltage of 3.6V.
Honeywell HSCMRND015PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRND015PD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
