The differential pressure sensor from Honeywell operates within a pressure range of -0.025 to 0.025 bar and can withstand a maximum overload pressure of 0.85 bar. It requires a supply voltage between 4.95 and 5.05 volts and draws a maximum current of 4.6 mA. The sensor is accurate to ±0.25% and has a response time of 0.46 ms. It is designed for use in air or gas media and is suitable for board mount applications.
Honeywell HSCMRND025MD3A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.025bar to 0.025bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.