The HSCMRND025MG2A3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 0.025 bar. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device is designed to operate within a temperature range of -20°C to 85°C and has a maximum supply current of 3.9 mA. The sensor is available in an 8-pin SMD module package and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRND025MG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.025bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.