
The TruStability HSC Absolute Pressure Sensor is a RoHS compliant, ceramic, surface mount device with an operating temperature range of -20°C to 85°C. It features a response time of 1ms and is designed for use in environmental sensing applications. The sensor is available in a SMD/SMT package and is suitable for use in a variety of pressure sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRND030PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 3.3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 30PSI |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| RoHS | Compliant |
No datasheet is available for this part.
