The HSCMRND030PA3A5 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 30psi. It can withstand a maximum overload pressure of 60psi. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The maximum supply current is 4.6mA. The sensor has an accuracy of ±0.25% and a response time of 0.46ms. It is designed for use in air and gas media and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRND030PA3A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.