
Differential pressure sensor with a ±30 psi operating range and 0.25% accuracy. Features a ceramic construction, surface mount package, and I2C digital output. Operates from 3V to 3.6V supply voltage with a typical 3.3V, consuming 1.6mA. Suitable for temperatures between -20°C and 85°C. RoHS compliant.
Honeywell HSCMRND030PD3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRND030PD3A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.