The Honeywell HSCMRND030PGAA5 is an 8-pin surface-mount pressure sensor with a gage type configuration, operating within a pressure range of 0 to 30psi. It can withstand a maximum overload pressure of 60psi and has a maximum supply current of 3.5mA. The device operates within a temperature range of -20 to 85°C and is designed for use in air or gas media. The typical operating supply voltage is 5V, with a minimum of 4.75V and a maximum of 5.25V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRND030PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.