
The TruStability HSC differential pressure sensor operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. It features a supply voltage of 5V and a supply current of 2mA. The sensor is available in an SMD/SMT package and is suitable for board mount applications.
Honeywell HSCMRND100MDAB5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 20.31PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRND100MDAB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.