The HSCMRNN001BA2A3 is an absolute pressure sensor from Honeywell, suitable for environmental sensing applications. It operates within a pressure range of 0 to 1 bar and can withstand overloads up to 2 bar. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. The maximum supply current is 2.1 mA. The sensor is accurate to ±0.25% and has a response time of 0.46 ms. It is designed for surface mount applications and is specified for operation between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNN001BA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.