Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCMRNN001BG2A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCMRNN001BG2A5 technical specifications.
| Package/Case | SMD Module |
| Pin Count | 8 |
| PCB | 8 |
| Package Height (mm) | 5.8 |
| Mounting | Surface Mount |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 9026204000 |
| Schedule B | 9026200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell HSCMRNN001BG2A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.