
Absolute pressure sensor with 0.25% accuracy, measuring from 0 to 14.5 PSI. Features a rectangular ceramic package with through-hole mounting, operating from -20°C to 85°C. Delivers analog voltage output with a 1ms response time. Powered by a 5V supply voltage, drawing a nominal current of 2mA. SMD/SMT termination and RoHS compliant.
Honeywell HSCMRNN001BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Height | 5.8mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 58.02PSI |
| Max Supply Current | 3A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRNN001BGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
