The HSCMRNN005PGAA3 is an 8-pin surface-mount pressure sensor from Honeywell, designed to measure gage pressures up to 5psi with an accuracy of ±0.25%. Operating within a temperature range of -20 to 85°C, this device can withstand maximum overload pressures of 30psi. It requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.8mA. The sensor is suitable for use in air or gas media and features a response time of 1 second.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNN005PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.