
The TruStability HSC Absolute Pressure Sensor operates within a temperature range of -20°C to 85°C. It features a response time of 1ms and a supply voltage of 3.3V. The sensor is RoHS compliant and has a nominal supply current of 1.6mA. It is designed for use in pressure measurement applications.
Honeywell HSCMRNN015PAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 15PSI |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.97V |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRNN015PAAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
