
The TruStability HSC Absolute Pressure Sensor is a board mount device with a digital SPI output, suitable for operating within a temperature range of -40°C to 85°C. It is designed to handle pressures up to 30PSI and is RoHS compliant. The sensor's operating supply voltage is 5V, with a minimum supply voltage of 3V and a maximum supply voltage of 6V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNN015PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.