The HSCMRNN015PD2A3 is a differential pressure sensor from Honeywell with an operating pressure range of -15psi to 15psi. It has a maximum overload pressure of 30psi and operates on a supply voltage of up to 3.6V with a maximum supply current of 2.1mA. The sensor has an accuracy of ±0.25 and a response time of 0.46. It is designed for use in air and gas media and is suitable for board mount applications. The sensor is packaged in an 8-pin SMD module and has a typical operating supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRNN015PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.